Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
LH1D-D2HQ4C50-RG by Idec Corporation
Image is representational - see mfr. specs
Idec Corporation

LH1D-D2HQ4C50-RG

IDEC Corporation

LED Panel Mount Indicator Bi-Color Green/ Red Automotive 3-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LED Panel Mount Indicator Bi-Color Green/ Red Automotive 3-Pin
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Idec Corporation
  • Part No:
    LH1D-D2HQ4C50-RG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Mounting:
    Screw
  • Dimension:
    53 x 40 x 28.3mm
  • Type:
    Bi-Color
  • Maximum Forward Voltage per Color:
    N/A
  • Color:
    Green/Red
  • Peak Wavelength:
    N/A
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    N/A
  • Lens Dimensions:
    37.4x37.4x1.4 mm
  • Intensity:
    N/A
  • Viewing Angle:
    N/A
  • Maximum Forward Current:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
9 Weeks can ship 8/19/24
ADD TO CART
Qty
Unit Price
1
€129.698
5
€104.187
10
€99.018
25
€93.298
50
€91.312
100
€90.189
250 +
€89.742
Click for Quote
Log in to unlock special pricing