Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
LB3K-3T6G by Idec Corporation
Image is representational - see mfr. specs
Idec Corporation

Switch Key Lock N.O./N.C. DPDT 45° Flat Key Solder Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Key Lock N.O./N.C. DPDT 45° Flat Key Solder Panel Mount
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Idec Corporation
  • Part No:
    LB3K-3T6G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Number of Positions:
    3
  • Angle of Throw:
    45 °
  • Key Removable Positions:
    Center/Right
  • Switch Configuration:
    N.O./N.C.
  • Pole Throw Configuration:
    DPDT
  • Contact Rating @ Voltage:
    N/A
  • Terminal Type:
    Solder
  • Bezel Style:
    Rectangular
  • Operating Temperature:
    N/A
  • Body Orientation:
    Straight
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
9 Weeks can ship 8/19/24
Backorder
Qty
Unit Price
1
€39.686
5
€35.298
10
€34.767
25
€33.186
50
€31.304
100
€30.836
250 +
€30.025
Click for Quote
Log in to unlock special pricing