- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- LA3K-2C5A
LA3K-2C5A
IDEC Corporation
Switch Key Lock SPDT 90° Flat Key 5A 250VAC 125VDC Quick Connect/Solder 250000Cycles Panel Mount
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Key Lock SPDT 90° Flat Key 5A 250VAC 125VDC Quick Connect/Solder 250000Cycles Panel Mount
Search Keywords: LA3K2C5A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LA3K-2C5A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Angle of Throw:90 °
-
Key Removable Positions:N/A
-
Switch Configuration:N/A
-
Pole Throw Configuration:SPDT
-
Contact Rating @ Voltage:5@125VAC A
-
Terminal Type:Quick Connect/Solder
-
Bezel Style:Rectangular
-
Operating Temperature:-25 to 55 °C
-
Body Orientation:Straight
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.