- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- LA3K-21C6B
LA3K-21C6B
IDEC Corporation
Switch Key Lock N.O./N.C. DPDT 90° Flat Key Solder Panel Mount
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Key Lock N.O./N.C. DPDT 90° Flat Key Solder Panel Mount
Search Keywords: LA3K21C6B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LA3K-21C6B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Angle of Throw:90 °
-
Key Removable Positions:Right
-
Switch Configuration:N.O./N.C.
-
Pole Throw Configuration:DPDT
-
Contact Rating @ Voltage:N/A
-
Terminal Type:Solder
-
Bezel Style:Rectangular
-
Operating Temperature:N/A
-
Body Orientation:Straight
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.