- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- LA2P-1C07V-R
LA2P-1C07V-R
IDEC Corporation
Switch Indicators 24VAC/24VDC 25mA Incandescent Lamp Square PC Pins PC Mount with Threads
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Indicators 24VAC/24VDC 25mA Incandescent Lamp Square PC Pins PC Mount with Threads
Search Keywords: LA2P1C07VR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LA2P-1C07V-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Bezel Shape:Square
-
Bezel Color:N/A
-
Lens Shape:Square Flush
-
Lens Color:Red
-
Light Source:Incandescent Lamp
-
Light Source Color:Red
-
Typical Operating Voltage:24,24 VAC|VDC
-
Typical Operating Current:25 mA
-
Terminal Type:PC Pins
-
Family:LA2P-1C07V-R
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.