- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- LA2P-1C06-G
LA2P-1C06-G
IDEC Corporation
Switch Indicators 12VAC/12VDC 50mA Incandescent Lamp Square Quick Connect/Solder Lug Panel Mount with Threads
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Indicators 12VAC/12VDC 50mA Incandescent Lamp Square Quick Connect/Solder Lug Panel Mount with Threads
Search Keywords: LA2P1C06G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LA2P-1C06-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Bezel Shape:Square
-
Bezel Color:N/A
-
Lens Shape:Square Flush
-
Lens Color:Green
-
Light Source:Incandescent Lamp
-
Light Source Color:Green
-
Typical Operating Voltage:12,12 VAC|VDC
-
Typical Operating Current:50 mA
-
Terminal Type:Quick Connect/Solder
-
Family:LA2P-1C06-G
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.