Image is representational - see mfr. specs

LA2P-1C03-A

IDEC Corporation

Switch Indicators 12VAC/12VDC 8mA LED Square Quick Connect/Solder Lug Panel Mount with Threads

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Indicators 12VAC/12VDC 8mA LED Square Quick Connect/Solder Lug Panel Mount with Threads
Search Keywords: LA2P1C03A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    LA2P-1C03-A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Bezel Shape:
    Square
  • Bezel Color:
    N/A
  • Lens Shape:
    Square Flush
  • Lens Color:
    Amber
  • Light Source:
    LED
  • Light Source Color:
    Amber
  • Typical Operating Voltage:
    12,12 VAC|VDC
  • Typical Operating Current:
    8 mA
  • Terminal Type:
    Quick Connect/Solder
  • Family:
    LA2P-1C03-A
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
LB2P-1T03A
LB2P-1T03A
VIEW PRODUCT
Switch Indicators 12VAC/12VDC 8mA LED Square Quick Connect/Solde

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!