Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
HW4P-1FQD-G-24V by Idec Corporation
Image is representational - see mfr. specs
Idec Corporation

HW4P-1FQD-G-24V

IDEC Corporation

Switch Indicators 24VAC/24VDC 11mA LED Round Screw Panel Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Indicators 24VAC/24VDC 11mA LED Round Screw Panel Mount with Threads
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Idec Corporation
  • Part No:
    HW4P-1FQD-G-24V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    JP
  • ECCN:
    EAR99
  • Bezel Shape:
    Round
  • Bezel Color:
    Metallic
  • Lens Shape:
    Round Flush
  • Lens Color:
    Green
  • Light Source:
    LED
  • Light Source Color:
    Green
  • Typical Operating Voltage:
    24,24 VAC|VDC
  • Typical Operating Current:
    11 mA
  • Terminal Type:
    Screw
  • Family:
    HW
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Can Ship immediately
3 Weeks can ship 7/8/24
ADD TO CART
Qty
Unit Price
1
$40.52
10
$27.44
25
$24.41
50
$22.73
100
$21.75
250
$21.59
500 +
$21.43
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5