Crouzet is an independent company manufacturing electromechanical and electronic components for demanding applications in Aerospace & Transportation, Energy, Building and Machinery Industry. Crouzet provides Switches and Sensors, Electromechanical Actuators, Motion, and Automation Controllers and Relays. Since 1921, Crouzet has a heritage of close collaboration with customers in the develo
Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount
Datasheet | Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product has been discontinued by the supplier
Log in to unlock special pricing
Locking Ring Wrench Metallic Tool Used To Tighten The Plastic Locking Ring
Rubber Tool Makes Lamp/LED Removal Easier
Switch Access Anti Rotation Ring Emergency Stop Switch
Switch Access Mounting Hole Plug Push Button Switch
Switch Access Anti Rotation Ring Keylock Switch/Selector Switch
Switch Access Rubber Mounting Hole Plug
Mounting Adaptor - 30mm - 22mm - Allows Mounting of 22mm Operator into a 30mm Hole.
Switch Access Push Button Switch/Selector Switch Padlock Cover
Switch Access Safety Lever Lock Keylock Switch/Push Button Switch/Selector Switch
Switch Access Boot Selector Switch
Switch Access Round Boot Push Button Switch
Switch Access Square Cover Push Button Switch
Switch Access Locking Ring
Pair of Keys (#231)
Washer Flat
Switch Access Rubber Cover Push Button Switch
Label for Emergency Stop Switch
Switch Access Emergency Stop Switch Emergency Stop Protective Shroud
Switch Access Mushroom Head Emergency Stop Switch
Switch Access Guard Emergency Stop Switch
AMP’s Special Series 1 Sealed CPC Receptacles come with a pre-installed, bonded peripheral...
This Square Flange Receptacle from TE’s Circular Plastic Connectors Series 1 mates with pl...
This Square Flange Receptacle with mounting holes from TE’s Circular Plastic Connectors se...
Circular Power Connector - Receptacle Housing - For Female Sockets - 4 Positions - Shell S...
Illuminated Power Rocker Switch