Available Replacements
RECOMMENDED REPLACEMENT
HS1L-DT44KMSR-G
HS1L-DT44KMSR-G

IDEC Corporation

In Stock: 6

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

HS1E-344KR-G

IDEC Corporation

Switch Safety Interlock Key 10A 250VAC 250VDC Conduit 1000000Cycles Screw Mount

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Safety Interlock Key 10A 250VAC 250VDC Conduit 1000000Cycles Screw Mount
Search Keywords: HS1E344KRG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    HS1E-344KR-G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    N/A
  • Actuator Style:
    Key
  • Pole Throw Configuration:
    N/A
  • Maximum Current Rating:
    10@125VAC A
  • Terminal Type:
    Conduit
  • Operating Temperature:
    -20 to 55 °C
  • IP Rating:
    IP67
  • Dimension:
    104 x 35 x 129 mm
  • Switch Configuration:
    N/A
  • Body Orientation:
    Straight
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!