Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
HG3G-8JT22TF-B by Idec Corporation
Image is representational - see mfr. specs
Idec Corporation

HG3G-8JT22TF-B

IDEC Corporation

8.4in TFT SVGA 800x600Pixels 600cd/m2 LED Backlight 0°C to 50°C

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
8.4in TFT SVGA 800x600Pixels 600cd/m2 LED Backlight 0°C to 50°C
Search Keywords: HG3G8JT22TFB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Idec Corporation
  • Part No:
    HG3G-8JT22TF-B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Size Diagonal:
    8.4"
  • Resolution Standard:
    SVGA
  • Display Color:
    65K
  • Viewing Angle:
    160/140 °
  • Typical Brightness:
    600 cd/m2
  • Typical Contrast Ratio:
    N/A
  • Backlight:
    LED
  • Touchscreen:
    Yes
  • Operating Temperature:
    0 to 50 °C
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
HG3G-V8XT22MF-B
HG3G-V8XT22MF-B
VIEW PRODUCT
Human Machine Interface (HMI) - Touchscreen - 8.4" - Color - 24V