TDK-Lambda Americas Inc. represents the culmination of three well-established North American power manufacturers including Electronic Measurements Inc. (founded in 1945), Lambda Electronics (1948), and Innoveta Technologies (2001) and was acquired by TDK in 2008. We’ve earned the reputation of being a trusted world-class organization through a history of providing reliable and innovative power
Electromechanical Switch Enabling Switch N.O. SPST 3A
Datasheet | Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product has been discontinued by the supplier
Log in to unlock special pricing
Circuit Breaker - Magnetic (Hydraulic Delay) - 2 Poles - 30A 277VAC/80VDC - Lever Actuator...
Circuit Breaker Thermal Magnetic 3Pole 150A 690VAC/250VDC
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Screw Mount 15A 600VAC 250VDC 1/4HP 3.62N...
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rota...
AC/DC LED Power Supply - Const Curr/Volt - 96W - Fixed: 24 Vdc @ 4,000mA - Dim: No