Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
FC2A-KC4C by Idec Corporation
Image is representational - see mfr. specs
Idec Corporation

PLC Programming Cable 24VDC 1.52m

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
PLC Programming Cable 24VDC 1.52m
Search Keywords: FC2AKC4C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Idec Corporation
  • Part No:
    FC2A-KC4C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544492000
  • COO:
    JP
  • ECCN:
    EAR99
  • Number of Conductors:
    N/A
  • Conductor Material:
    N/A
  • Cable Length:
    1.52 m
  • Maximum Current Rating:
    N/A
  • Type:
    PLC Programming Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Can Ship immediately
3 Weeks can ship 7/8/24
ADD TO CART
Qty
Unit Price
1
€80.600
5
€54.704
10
€50.544
25
€48.433
50
€48.194
100
€47.954
250 +
€47.715
Click for Quote
Log in to unlock special pricing