Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
FB3W-311Z by Idec Corporation
Image is representational - see mfr. specs
Idec Corporation

Beige Polycarbonate Wall Mount Enclosure

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Beige Polycarbonate Wall Mount Enclosure
Search Keywords: FB3W311Z
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Idec Corporation
  • Part No:
    FB3W-311Z
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Body Material:
    Polycarbonate
  • Body Color:
    Beige
  • Product Width (Metric):
    76 mm
  • Mounting:
    Wall Mount
  • Category:
    Enclosure
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
3 Weeks can ship 7/8/24
ADD TO CART
Qty
Unit Price
1
€52.634
5
€47.174
10
€43.368
25
€39.666
50
€37.128
100
€34.705
250 +
€34.528
Click for Quote
Log in to unlock special pricing