Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Switch Thumb-Pushwheel Set-Lock BCD 0.1A 50VAC 28VDC Solder Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Thumb-Pushwheel Set-Lock BCD 0.1A 50VAC 28VDC Solder Panel Mount
Search Keywords: DGAN031B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    DGAN-031-B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Actuator Style:
    Set-Lock
  • Circuit Code:
    BCD
  • Number of Positions:
    N/A
  • Mounting:
    Panel, Snap In Front
  • Contact Rating @ Voltage:
    0.1 A
  • Maximum AC Voltage Rating:
    50 V
  • Maximum DC Voltage Rating:
    28 V
  • Maximum Contact Resistance:
    200 mOhm
  • Operating Temperature:
    -20 to 60 °C
  • Termination Style:
    Solder/Connector
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
5
8 Weeks can ship 12/26/24
Backorder
Qty
Unit Price
5
$8.42
25
$6.84
50
$6.74
100
$6.54
250
$6.00
500
$5.91
1,000
$5.82
2,500 +
$5.62
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5