Anderson Power™ is an international leader in high-powered, interconnect solutions. We offer innovative, state-of-the-art electrical power connector solutions, combined with a long-standing reputation for reliable and rugged connectors. Our connectors are used around the world across many markets including: Material Handling, Datacom, Construction, Agriculture and
Contact Blocks N.C. SPST 10A 440VAC 220VDC
Datasheet | Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product has been discontinued by the supplier
Log in to unlock special pricing
PS 30MM TT 1NO+1NC SNAP(+) HEA
TERMINAL,SOLIS FLAG R 2 5/16
CAM-LOK - Male Plug - 120V - 315A - Set Screw - 3/0 to 4/0 - Thermoplastic Sleeve - Brass ...
Neon Panel Indicator - Red - Diffused - 250V - Round with Domed Top - 6.3 Tab.
Switch Push Button N.O./N.C. DPST Flush Rectangular Button Momentary Contact Quick Connect...