- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Emergency Stop Switches ›
- AVD311N-R
AVD311N-R
IDEC Corporation
Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 10A 440VAC 220VDC Screw Panel Mount
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 10A 440VAC 220VDC Screw Panel Mount
Search Keywords: AVD311NR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:AVD311N-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Diameter:40 mm
-
Actuator Color:Red
-
Pole Throw Configuration:SPST/SPST
-
Illumination Type:N/R
-
Illumination Color:N/R
-
Maximum AC Voltage Rating:440 V
-
Maximum DC Voltage Rating:220 V
-
Maximum Current Rating:10@110VAC A
-
Terminal Type:Screw
-
IP Rating:IP65
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.