Crouzet is an independent company manufacturing electromechanical and electronic components for demanding applications in Aerospace & Transportation, Energy, Building and Machinery Industry. Crouzet provides Switches and Sensors, Electromechanical Actuators, Motion, and Automation Controllers and Relays. Since 1921, Crouzet has a heritage of close collaboration with customers in the develo
Rotary Switch - 2 Position - 2 Pole - 90° Angle of Throw - 1 A - 240 V.
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
RF / Coaxial Adapter - SMA - Plug - SMA - Receptacle - Right Angle Adapter - 50 ohm.
Cable Assembly AC Power 2.29m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG
Receptacle for Female Contacts Housing D-Sub Connector 9 Position
Sub-Mini Power Relay 24VDC coil SPDT
This crimp-style pin contact is for TE's Series 2 Circular Plastic Connectors. The pin has...