- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- APD1486DN-R
APD1486DN-R
IDEC Corporation
Indicator, LED, Pilot Lamp, 30mm, Red, 480V
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Indicator, LED, Pilot Lamp, 30mm, Red, 480V
Search Keywords: APD1486DNR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:APD1486DN-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
APD1486DNUR
VIEW PRODUCT