Crouzet is an independent company manufacturing electromechanical and electronic components for demanding applications in Aerospace & Transportation, Energy, Building and Machinery Industry. Crouzet provides Switches and Sensors, Electromechanical Actuators, Motion, and Automation Controllers and Relays. Since 1921, Crouzet has a heritage of close collaboration with customers in the develo
LED Panel Mount Indicator Uni-Color Green 2-Pin
Datasheet | Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product has been discontinued by the supplier
Log in to unlock special pricing
LED Panel Mount Indicator Uni-Color Green 40mcd 2-Pin
Switch Access Push Button Switch Recessed Bezel
HA1L-M3C63-S - IDEC L6 Oversized Illuminated Pushbutton Mushroom Momentary DPDT 12V LED So...
Female crimp terminal – Tin contact finish - 18 /24 AWG
Solid State Relay - 3.5-32 VDC Control - 60 A Max Load - 60 VDC Operating Voltage - Screws...