Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
AP8M111-A by Idec Corporation
Image is representational - see mfr. specs
Idec Corporation

Ini-Color LED Panel Mount Indicators

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Ini-Color LED Panel Mount Indicators
Search Keywords: AP8M111A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Idec Corporation
  • Part No:
    AP8M111-A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • ECCN:
    EAR99
  • Mounting:
    Panel
  • Dimension:
    31 x 9.8 mm
  • Type:
    Uni-Color
  • Color:
    Amber
  • Peak Wavelength:
    N/A
  • Lens Appearance:
    N/A
  • Lens Dimensions:
    8x8x3 mm
  • Intensity:
    N/A
  • Viewing Angle:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
Minimum Order:
5
10 Weeks can ship 8/26/24
ADD TO CART
Qty
Unit Price
5
€8.965
25
€8.174
50
€7.831
100
€7.623
250
€7.238
500
€7.062
1,000 +
€6.947
Click for Quote
Log in to unlock special pricing