Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
AOLD39920DN-R-24V by Idec Corporation
Idec Corporation

AOLD39920DN-R-24V

IDEC Corporation

Switch Push Button N.O. DPST Round Mushroom Button 10A 440VAC 220VDC Maintained Contact Screw Panel Mount

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O. DPST Round Mushroom Button 10A 440VAC 220VDC Maintained Contact Screw Panel Mount
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Idec Corporation
  • Part No:
    AOLD39920DN-R-24V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509035
  • ECCN:
    EAR99
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    DPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    10A@110 VAC
  • Actuator Style:
    Round Mushroom Button
  • Illumination:
    Red,LED
  • Terminal Type:
    Screw
  • Body Orientation:
    Straight
  • Dimension:
    40mm x 40mm x 98 mm
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
AOLD32220DNUR
AOLD32220DNUR
VIEW PRODUCT