- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- ALD2QH211DNUW
ALD2QH211DNUW
IDEC Corporation
Pushbutton Switch - 1NO/1NC - 120V - 30mm - Illuminated - White.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pushbutton Switch - 1NO/1NC - 120V - 30mm - Illuminated - White.
Search Keywords: ALD2QH211DNUW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:ALD2QH211DNUW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$61.99
5
$55.72
10
$54.17
25
$52.01
50
$50.02
100
$48.79
250 +
$48.20
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT