- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AL6H-A14-JW
AL6H-A14-JW
IDEC Corporation
Pushbutton Switches Push Button 16mm Rectangular
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pushbutton Switches Push Button 16mm Rectangular
Search Keywords: AL6HA14JW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:AL6H-A14-JW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$15.257
5
$13.870
10
$13.540
25
$13.330
50
$13.140
100
$12.790
250
$12.630
500 +
$12.550
Click for Quote
Log in
to unlock special pricing