- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- ABW202N-R
Available Replacements
RECOMMENDED REPLACEMENT
IDEC Corporation
ABW202N-R
Switch Push Button N.C. DPST Extended Round Button 10A Momentary Contact Screw Panel Mount
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Push Button N.C. DPST Extended Round Button 10A Momentary Contact Screw Panel Mount
Search Keywords: ABW202NR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:ABW202N-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Bushing Type:Threaded
-
Switch Configuration:N.C.
-
Contact Rating @ Voltage:10 A
-
Actuator Style:Extended Round Button
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
-
Dimension:N/A
Product Guides
+
Frequently Asked Questions
Is ABW202N-R discontinued?
Yes, ABW202N-R from Idec Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ABW202N-R?
The recommended replacement for ABW202N-R is ABW202-R from IDEC Corporation, available from OnlineComponents.com.
Is ABW202N-R RoHS compliant?
Yes, ABW202N-R is RoHS compliant.
What is the lead time for ABW202N-R?
The standard lead time for ABW202N-R is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.