- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- ABGD301N-R
IDEC Corporation
ABGD301N-R
Switch Push Button N.C. SPST Mushroom Button 10A 440VAC 220VDC Momentary Contact Screw Panel Mount
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Push Button N.C. SPST Mushroom Button 10A 440VAC 220VDC Momentary Contact Screw Panel Mount
Search Keywords: ABGD301NR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:ABGD301N-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.C.
-
Contact Rating @ Voltage:10A@110 VAC
-
Actuator Style:Mushroom Button
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is ABGD301N-R discontinued?
Yes, ABGD301N-R from Idec Corporation is discontinued (end-of-life November 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ABGD301N-R?
The recommended replacement for ABGD301N-R is ABGD301NUR from IDEC Corporation, available from OnlineComponents.com.
Is ABGD301N-R RoHS compliant?
Yes, ABGD301N-R is RoHS compliant.
What is the lead time for ABGD301N-R?
The standard lead time for ABGD301N-R is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.