Image is representational - see mfr. specs

Pushbutton Switch - SPST-NO - Off-Mom - 10A(AC)/8A(DC) 110VAC 24VDC - Round, Button Actuator - Green Cap - Screw - Panel Mount ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pushbutton Switch - SPST-NO - Off-Mom - 10A(AC)/8A(DC) 110VAC 24VDC - Round, Button Actuator - Green Cap - Screw - Panel Mount, Front.
Search Keywords: ABD210NUG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    ABD210NUG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509035
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount13759
  • Pole Throw Configuration:
    SPST13761
  • Bushing Type:
    Threaded13741
  • Switch Configuration:
    N.O.13768
  • Contact Rating @ Voltage:
    1013752A@110VAC
  • Actuator Style:
    Extended Round Button13737
  • Illumination:
    N/R
  • Terminal Type:
    Screw13770
  • Body Orientation:
    Straight13740
  • Dimension:
    41.4mm x 39mm x 6913763mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 25
Can Ship immediately
13 Weeks can ship 8/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$21.35
5
$20.01
10
$19.44
25
$18.68
50
$18.10
100
$17.53
250 +
$16.77
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!