- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- YS1T-RHA25FP30D
YS1T-RHA25FP30D
IDEC Corporation
Electromechanical Relay DIN Rail Thermal Overload Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay DIN Rail Thermal Overload Relay
Search Keywords: YS1TRHA25FP30D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:YS1T-RHA25FP30D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermal Overload Relay
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Dimension:N/A
-
Operating Temperature:N/A
-
Termination Style:Screw Terminal
-
Contact Arrangement:N/A
-
Contact Form:N/A
-
Maximum Current Rating:N/A
-
Mounting:DIN Rail
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$117.74
10
$38.13
25
$35.58
50 +
$33.44
Click for Quote
Log in
to unlock special pricing