- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- YS1A-TAH211F
YS1A-TAH211F
IDEC Corporation
Auxiliary Contact Blocks For Contactors From 9F Through 65F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Auxiliary Contact Blocks For Contactors From 9F Through 65F
Search Keywords: YS1ATAH211F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:YS1A-TAH211F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Contactor
-
Operating Temperature:-10°C to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Minimum Order Quantity:
3
9 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
3
$6.85
25
$6.71
100
$6.58
250
$6.44
500 +
$6.32
Click for Quote
Log in
to unlock special pricing