- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- YC1U-9BA120
YC1U-9BA120
IDEC Corporation
Contactor, 120AC Coil Voltage, 3PST-NO/SPST-NC, 3 Form A/1 Form B, DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contactor, 120AC Coil Voltage, 3PST-NO/SPST-NC, 3 Form A/1 Form B, DIN Rail
Search Keywords: YC1U9BA120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:YC1U-9BA120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:13.8
-
Contact Arrangement:3PST-NO,SPST-NC
-
DC Coil Voltage:N/A
-
AC Coil Voltage:120 V
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:N/A
-
Termination Style:Screw Terminal
-
Led Indicator:No
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$46.47
5
$43.79
10
$40.81
25
$39.93
50
$39.13
100
$36.43
250 +
$36.20
Click for Quote
Log in
to unlock special pricing