- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- YC1U-50A24
YC1U-50A24
IDEC Corporation
Contactor, 24AC Coil Voltage, DPST-NO/DPST-NC, 2 Form A/2 Form B, DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contactor, 24AC Coil Voltage, DPST-NO/DPST-NC, 2 Form A/2 Form B, DIN Rail
Search Keywords: YC1U50A24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:YC1U-50A24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:N/A
-
Contact Arrangement:DPST-NO,DPST-NC
-
DC Coil Voltage:N/A
-
AC Coil Voltage:24 V
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:N/A
-
Termination Style:Screw Terminal
-
Led Indicator:No
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$215.00
3
$198.64
5
$197.65
10 +
$181.75
Click for Quote
Log in
to unlock special pricing