- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- YC1U-32RA120
YC1U-32RA120
IDEC Corporation
Contactors - Electromechanical Contactor IEC 32A 120VAC coil
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contactors - Electromechanical Contactor IEC 32A 120VAC coil
Search Keywords: YC1U32RA120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:YC1U-32RA120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$137.05
5
$126.82
10
$114.81
20
$110.10
50
$107.16
100 +
$99.71
Click for Quote
Log in
to unlock special pricing