- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- YC1U-27A120
YC1U-27A120
IDEC Corporation
Electromechanical-Contactor Relay 3PST-NO/SPST-NO/SPST-NC 120VAC DIN Rail
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Electromechanical-Contactor Relay 3PST-NO/SPST-NO/SPST-NC 120VAC DIN Rail
Search Keywords: YC1U27A120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:YC1U-27A120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:N/A
-
Contact Arrangement:3PST-NO,SPST-NO,SPST-NC
-
DC Coil Voltage:N/A
-
AC Coil Voltage:120 V
-
Mounting:DIN Rail
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.