- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- YC1U-18A220
YC1U-18A220
IDEC Corporation
Electromechanical Relay 220VAC 21A 3PST-NO Contactor Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 220VAC 21A 3PST-NO Contactor Relay
Search Keywords: YC1U18A220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:YC1U-18A220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$91.34
5
$84.52
10
$77.64
20
$73.38
50
$71.43
100 +
$66.46
Click for Quote
Log in
to unlock special pricing