- Home ›
- All Products›
- XW1E-BV411M-RH-EMO
XW1E-BV411M-RH-EMO
IDEC Corporation
Push Pull-or-Turn Button Switch 3 Position Red 22.0 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Push Pull-or-Turn Button Switch 3 Position Red 22.0 mm
Search Keywords: XW1EBV411MRHEMO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:XW1E-BV411M-RH-EMO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$32.19
5
$30.34
10
$30.26
25
$29.45
50
$28.65
100
$28.58
250 +
$28.11
Click for Quote
Log in
to unlock special pricing