- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Emergency Stop Switches ›
- XW1E-BV403M-RH-EMO
XW1E-BV403M-RH-EMO
IDEC Corporation
Switch Pushbutton - E-Stop - 3NC - 22mm Mount - 250 VDC/VAC - 5 A - IP65.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Pushbutton - E-Stop - 3NC - 22mm Mount - 250 VDC/VAC - 5 A - IP65.
Search Keywords: XW1EBV403MRHEMO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:XW1E-BV403M-RH-EMO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Diameter:N/A
-
Actuator Color:N/A
-
Pole Throw Configuration:N/A
-
Illumination Type:N/R
-
Illumination Color:N/R
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Terminal Type:N/A
-
IP Rating:IP65
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
23
can ship 6/18/26
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$88.22
5
$61.63
10
$54.21
25
$49.42
50
$47.36
100
$46.43
250 +
$46.31
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT