- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Emergency Stop Switches ›
- XN4E-LL422Q4MR
IDEC Corporation
XN4E-LL422Q4MR
Switch Emergency Stop N.O./N.C. DPST/DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:XN4E-LL422Q4MR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Actuator Diameter:44 mm
-
Actuator Color:Red
-
Pole Throw Configuration:DPST/DPST
-
Illumination Type:LED
-
Illumination Color:Red
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:250 V
-
Maximum Current Rating:5@125VAC A
-
Terminal Type:Screw
-
IP Rating:IP65