- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Emergency Stop Switches ›
- XA1E-BV4U02T-R
XA1E-BV4U02T-R
IDEC Corporation
The XA1E-BV4U02T-R is a unibody emergency stop switch featuring a 40mm yellow mushroom head, 2NC contacts, and an IP65 protect ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The XA1E-BV4U02T-R is a unibody emergency stop switch featuring a 40mm yellow mushroom head, 2NC contacts, and an IP65 protection rating.
Search Keywords: XA1EBV4U02TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:XA1E-BV4U02T-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Diameter:40 mm
-
Actuator Color:Red
-
Pole Throw Configuration:DPST
-
Illumination Type:N/R
-
Illumination Color:N/R
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:250 V
-
Maximum Current Rating:5@125VAC A
-
Terminal Type:Quick Connect/Solder
-
IP Rating:IP65
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
On Order:
6
can ship 8/6/26
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$59.38
5
$52.98
10
$51.40
25
$49.20
50
$47.18
100
$45.92
250 +
$45.32
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT