- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Emergency Stop Switches ›
- XA1E-BV313V-R
XA1E-BV313V-R
IDEC Corporation
Switch Emergency Stop N.O./N.C. SPST/3PST Mushroom Button 3A 250VAC 250VDC 10.5N PC Pins Panel Mount/Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Emergency Stop N.O./N.C. SPST/3PST Mushroom Button 3A 250VAC 250VDC 10.5N PC Pins Panel Mount/Through Hole
Search Keywords: XA1EBV313VR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:XA1E-BV313V-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Diameter:29 mm
-
Actuator Color:Red
-
Pole Throw Configuration:SPST/3PST
-
Illumination Type:N/R
-
Illumination Color:N/R
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:250 V
-
Maximum Current Rating:3@250VAC A
-
Terminal Type:PC Pins
-
IP Rating:IP65
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$59.38
5
$52.98
10
$51.40
25
$49.20
50
$47.18
100
$45.92
250 +
$45.32
Click for Quote
Log in
to unlock special pricing