- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- UCSQO-249-YB-C2008
UCSQO-249-YB-C2008
IDEC Corporation
Switch Selector N.O./N.C. DPST 90° Knob Screw 5000000Cycles Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Selector N.O./N.C. DPST 90° Knob Screw 5000000Cycles Panel Mount
Search Keywords: UCSQO249YBC2008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:UCSQO-249-YB-C2008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:4 Position
-
Pole Throw Configuration:DPST
-
Actuator Style:Knob
-
Illumination Color:N/R
-
Illumination Type:N/R
-
Typical Illumination Voltage:N/R
-
Maximum Current Rating:N/A
-
Terminal Type:Screw
-
Angle of Throw:90 °
-
Number of Positions:4
-
Switch Configuration:N.O./N.C.
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$82.40
5
$73.28
10
$71.02
25
$64.99
50
$64.01
100
$63.05
250 +
$60.67
Click for Quote
Log in
to unlock special pricing