- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- TWD-0126
TWD-0126
IDEC Corporation
Power Transformer Screw Terminal Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer Screw Terminal Flange Mount
Search Keywords: TWD0126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:TWD-0126
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:N/A
-
Primary Side Voltage:120 V
-
Secondary Configuration:N/A
-
Secondary Side Voltage:6 V
-
Secondary Side Current:N/A
-
Power Rating:N/A
-
Mounting:Flange Mount
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$6.77
25
$6.43
50
$6.28
100
$6.19
250
$6.03
500
$5.95
1,000 +
$5.91
Click for Quote
Log in
to unlock special pricing