- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- SU2S-11L
SU2S-11L
IDEC Corporation
Relay Socket - 8 Pin - 2 Pole - 10 A - DIN Rail - Spring Clamp - RU2 - RM2 Series.
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Relay Socket - 8 Pin - 2 Pole - 10 A - DIN Rail - Spring Clamp - RU2 - RM2 Series.
Search Keywords: SU2S11L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:SU2S-11L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.