- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Specialized Sensor ›
- SR21-RG
SR21-RG
IDEC Corporation
Microprocessor Based Slot Sensor 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Microprocessor Based Slot Sensor 4-Pin
Search Keywords: SR21RG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:SR21-RG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030330040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:N/A
-
Category:Microprocessor Based Slot Sensor
-
Minimum Operating Supply Voltage:10 V
-
Maximum Operating Supply Voltage:30 V
-
Output Type:N/A
-
Dimension:97.5 x 26.2 x 20mm
-
Operating Temperature:-20 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$235.36
5
$228.82
10
$225.68
20
$219.67
50
$216.77
100 +
$211.22
Click for Quote
Log in
to unlock special pricing