- Home ›
- All Products›
- SJ2S-21L
SJ2S-21L
IDEC Corporation
Relay Socket, Finger-Safe, RJ/RF2S Series, 8A, 250V, Screw Terminal
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay Socket, Finger-Safe, RJ/RF2S Series, 8A, 250V, Screw Terminal
Search Keywords: SJ2S21L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:SJ2S-21L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
129
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
5
$9.04
25
$7.12
50
$7.11
100
$6.52
250
$6.02
500
$6.01
1,000
$5.88
2,500 +
$5.67
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT