Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

SF1V-6-61

Relay Sockets PC Pin 6A 250VDC/250VAC Through Hole 6

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Relay Sockets PC Pin 6A 250VDC/250VAC Through Hole 6
Search Keywords: SF1V661
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: SF1V-6-61
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SF1V-6-61 RoHS compliant?
Yes, SF1V-6-61 is RoHS compliant.
What is the lead time for SF1V-6-61?
The standard lead time for SF1V-6-61 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 5
On Order:
99   can ship 1/7/27
Stock lot only:
1
Minimum Order Quantity:
5
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$22.275
5
$20.250
25
$13.720
50
$12.080
100
$11.460
250
$9.320
500
$9.290
1,000 +
$9.270
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!