- Home ›
- All Products›
- SE2L-H05LPC
SE2L-H05LPC
IDEC Corporation
Safety Laser Scanner 24 VDC 95.0 mm H x 80.0 mm W x 80.0 mm L 28.2 oz
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Safety Laser Scanner 24 VDC 95.0 mm H x 80.0 mm W x 80.0 mm L 28.2 oz
Search Keywords: SE2LH05LPC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:SE2L-H05LPC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031499000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$2,807.89
3
$2,800.87
5 +
$2,793.87
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT