- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- SA9Z-K02
SA9Z-K02
IDEC Corporation
Reflector for Sensor
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Reflector for Sensor
Search Keywords: SA9ZK02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:SA9Z-K02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8302500000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-25 to 55 °C
-
Dimension:66 x 15 x 50 mm
-
Mounting:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$3.53
50
$3.31
100
$3.25
250
$3.16
500
$3.09
1,000
$3.02
2,500 +
$2.94
Click for Quote
Log in
to unlock special pricing