- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- SA1U-P07MT
SA1U-P07MT
IDEC Corporation
Photoelectric Sensor Polarized Retro-Reflective Light ON/Dark ON Relay 7m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Polarized Retro-Reflective Light ON/Dark ON Relay 7m
Search Keywords: SA1UP07MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:SA1U-P07MT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Polarized Retro-Reflective
-
Maximum Sensing Distance:7 m
-
Output Type:Relay
-
Maximum Response time:20 ms
-
Minimum Operating Supply Voltage:24,12 VAC|VDC
-
Maximum Operating Supply Voltage:240,240 VAC|VDC
-
Operating Temperature:-25 to 60 °C
-
Terminal Type:N/A
-
Dimension:90 x 67.5 x 25 mm
-
Mounting:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$110.65
5
$107.12
10
$105.60
20
$104.08
50
$102.07
100 +
$100.55
Click for Quote
Log in
to unlock special pricing