- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- SA1U-D01MT
SA1U-D01MT
IDEC Corporation
Photoelectric Sensor Diffuse Relay 1m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Diffuse Relay 1m
Search Keywords: SA1UD01MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:SA1U-D01MT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Diffuse
-
Maximum Sensing Distance:1 m
-
Output Type:Relay
-
Maximum Response time:20 ms
-
Minimum Operating Supply Voltage:24,12 VAC|VDC
-
Maximum Operating Supply Voltage:240,240 VAC|VDC
-
Operating Temperature:-25 to 60 °C
-
Terminal Type:N/A
-
Dimension:90 x 67.5 x 25 mm
-
Mounting:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$141.76
5
$139.00
10
$119.67
20
$117.09
50
$114.52
100 +
$114.23
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments