- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- SA1U-D01M
IDEC Corporation
SA1U-D01M
Photoelectric Sensor Diffuse Relay 1m
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:SA1U-D01M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Diffuse
-
Maximum Sensing Distance:1 m
-
Output Type:Relay
-
Maximum Response time:20 ms
-
Minimum Operating Supply Voltage:24,12 VAC|VDC
-
Maximum Operating Supply Voltage:240,240 VAC|VDC
-
Operating Temperature:-25 to 60 °C
-
Terminal Type:N/A
-
Dimension:90 x 67.5 x 25 mm
-
Mounting:N/A